Технически документи
Спецификации
Brand
XP PowerPlug Type
Interchangeable
Output Voltage
18V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
36W
Type
Switched Mode Power Supply
Energy Efficiency Level
VI
Страна на произход
China
Детайли за продукта
XP Power - VER36 Series of AC-DC Power Supplies
The VER36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, interchangeable fixed mains connectors and extremely low no load power consumption.
36 W, Plug-in power supplies
Energy efficiency level VI
Interchangeable fixed mains connectors
Output voltages from 12 V to 24 V
Class II construction
Universal input
European CoC tier 2
XP Power - AC-DC Power Supplies
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerPlug Type
Interchangeable
Output Voltage
18V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
36W
Type
Switched Mode Power Supply
Energy Efficiency Level
VI
Страна на произход
China
Детайли за продукта
XP Power - VER36 Series of AC-DC Power Supplies
The VER36 series from XP Power offers an excellent range of 36 W plug-in power supplies, all of which feature level VI efficiency. These highly reliable power supplies have output voltages from 12 V to 24 V and all have a class II construction. The range also attributes a universal input, interchangeable fixed mains connectors and extremely low no load power consumption.
36 W, Plug-in power supplies
Energy efficiency level VI
Interchangeable fixed mains connectors
Output voltages from 12 V to 24 V
Class II construction
Universal input
European CoC tier 2