XP Power 24W Plug In Power Supply 15V dc Output, 1.5A Output

Номер на артикул на RS: 121-7215Марка: XP Power№ по каталога на производителя: VER24US150-JA
brand-logo

Технически документи

Спецификации

Plug Type

Interchangeable

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.5A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

24W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

42mm

Type

Switched Mode Power Supply

Depth

42.7mm

Minimum Temperature

0°C

Series

VER24

Energy Efficiency Level

VI

Load Regulation

5%

Length

90.5mm

Страна на произход

China

Детайли за продукта

XP Power - VER24 Series of AC-DC Power Supplies

The VER24 series from XP Power offers an excellent range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 to 24 V and all have a class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and interchangeable mains connectors.

24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal Input
Includes interchangeable mains connectors
European CoC tier 2
Output voltage from 9 to 24 V
Extremely low no load power consumption
Class II construction

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

XP Power 24W Plug In Power Supply 15V dc Output, 1.5A Output

P.O.A.

XP Power 24W Plug In Power Supply 15V dc Output, 1.5A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Plug Type

Interchangeable

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.5A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

24W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

42mm

Type

Switched Mode Power Supply

Depth

42.7mm

Minimum Temperature

0°C

Series

VER24

Energy Efficiency Level

VI

Load Regulation

5%

Length

90.5mm

Страна на произход

China

Детайли за продукта

XP Power - VER24 Series of AC-DC Power Supplies

The VER24 series from XP Power offers an excellent range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 9 to 24 V and all have a class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and interchangeable mains connectors.

24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal Input
Includes interchangeable mains connectors
European CoC tier 2
Output voltage from 9 to 24 V
Extremely low no load power consumption
Class II construction

Switch Mode - XP Power

Може да се интересувате от