XP Power 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

Технически документи
Спецификации
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
MTBF
100kh
Energy Efficiency Level
VI
Load Regulation
5%
Series
VER12
Type
AC/DC Adapter
Length
76.5mm
Width
41mm
Depth
37.6mm
Minimum Temperature
0°C
Distrelec Product Id
30183829
Страна на произход
China
Детайли за продукта
XP Power - VER12 Series of AC-DC Power Supplies
The VER12 series from XP Power offers an excellent range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all have a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and interchangeable mains connectors.
12 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal Input
Includes interchangeable mains connectors
European CoC tier 2
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
€ 14,05
€ 14,05 Всеки (ex VAT)
1
€ 14,05
€ 14,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,05 |
5 - 9 | € 13,64 |
10 - 24 | € 13,21 |
25 - 49 | € 12,79 |
50+ | € 12,35 |
Технически документи
Спецификации
Brand
XP PowerAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+60°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
MTBF
100kh
Energy Efficiency Level
VI
Load Regulation
5%
Series
VER12
Type
AC/DC Adapter
Length
76.5mm
Width
41mm
Depth
37.6mm
Minimum Temperature
0°C
Distrelec Product Id
30183829
Страна на произход
China
Детайли за продукта
XP Power - VER12 Series of AC-DC Power Supplies
The VER12 series from XP Power offers an excellent range of 12 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all have a Class II construction. The range, which is available in a standard barrel jack version, also attributes a universal input and interchangeable mains connectors.
12 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal Input
Includes interchangeable mains connectors
European CoC tier 2
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction