Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power 8W Plug In Power Supply 5V dc Output, 1.6A Output

Номер на артикул на RS: 121-7170Марка: XP Power№ по каталога на производителя: VEP08US05
brand-logo

Технически документи

Спецификации

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1

MTBF

250kh

Width

42.4mm

Depth

26.8mm

Series

VEP

Length

72mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Страна на произход

China

Детайли за продукта

XP Power - VEP Series of Power Supplies

The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.

8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

XP Power 8W Plug In Power Supply 5V dc Output, 1.6A Output

P.O.A.

XP Power 8W Plug In Power Supply 5V dc Output, 1.6A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

8W

Cable Length

1.8m

Medical Approved

Yes

Standards Met

CEC2008, Class A, CSA, cUL 60601-1, cUL 60950-1, EISA 2007 Compliant, EN 55022, EN 60601-1, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60601-1:2005, IEC 60950-1, Installation Class 3, Level 2, UL 60601-1, UL 60950-1

MTBF

250kh

Width

42.4mm

Depth

26.8mm

Series

VEP

Length

72mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

Switched Mode Power Supply

Страна на произход

China

Детайли за продукта

XP Power - VEP Series of Power Supplies

The VEP series from XP Power offers an excellent range of 8 W to 36 W plug-in power supplies, which are IT and medically approved. These highly reliable power supplies all feature level V energy efficiency, apart from the 24 W version, which has level VI energy efficiency. The range has a Class II construction and can use interchangeable input connectors from China, USA, UK, Australia and Europe.

8 W to 36 W plug-in power supplies
Energy efficiency level V (24 W features level VI)
IT and medically approved
Interchangeable input connectors to be ordered separately
Class II construction
CEC2008 and EISA2007 compliant

Switch Mode - XP Power

Може да се интересувате от