XP Power 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

Номер на артикул на RS: 121-7162Марка: XP Power№ по каталога на производителя: VEL24US240-EU-JADistrelec Article No.: 30183798
brand-logo

Технически документи

Спецификации

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

34mm

Depth

57.57mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL24

Length

90mm

Distrelec Product Id

30183798

Страна на произход

China

Детайли за продукта

XP Power - VEL24 Series of AC-DC Power Supplies

The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,47

€ 15,47 Всеки (ex VAT)

XP Power 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output

€ 15,47

€ 15,47 Всеки (ex VAT)

XP Power 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,47
5 - 9€ 15,00
10 - 24€ 14,53
25 - 49€ 14,08
50+€ 13,60
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

24W

Cable Length

1.5m

MTBF

250kh

Standards Met

CCC, cUL/UL 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Width

34mm

Depth

57.57mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL24

Length

90mm

Distrelec Product Id

30183798

Страна на произход

China

Детайли за продукта

XP Power - VEL24 Series of AC-DC Power Supplies

The VEL24 series from XP Power offers a great range of 24 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 12 to 24 V and all feature a class II construction. The range, which is available in a standard in a standard barrel jack version, also attributes a universal input and fixed mains connectors.

24 W plug-in power supplies
Energy efficiency level VI
Standard barrel jack
Universal input
Output voltage from 12 to 24 V
Extremely low no load power consumption
Class II construction
European CoC tier 2

Switch Mode - XP Power

Може да се интересувате от