XP Power 5W Plug-In AC/DC Adapter 12V dc Output, 420mA Output

Номер на артикул на RS: 121-7133Марка: XP Power№ по каталога на производителя: VEL05US120-UK-JADistrelec Article No.: 30183777
brand-logo

Технически документи

Спецификации

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

420mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

MTBF

100kh

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL05

Length

55.1mm

Width

49.5mm

Depth

42.9mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Детайли за продукта

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,12

€ 6,12 Всеки (ex VAT)

XP Power 5W Plug-In AC/DC Adapter 12V dc Output, 420mA Output

€ 6,12

€ 6,12 Всеки (ex VAT)

XP Power 5W Plug-In AC/DC Adapter 12V dc Output, 420mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,12
5 - 9€ 5,94
10 - 24€ 5,75
25 - 49€ 5,59
50+€ 5,40
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

420mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

MTBF

100kh

Load Regulation

5%

Type

AC/DC Adapter

Series

VEL05

Length

55.1mm

Width

49.5mm

Depth

42.9mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Детайли за продукта

XP Power - VEL05 Series of AC-DC Power Supplies

The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.

5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction

Switch Mode - XP Power

Може да се интересувате от