Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power 40W Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

Номер на артикул на RS: 121-7106Марка: XP Power№ по каталога на производителя: VEC40US24Distrelec Article No.: 30183754
brand-logo

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

European Plug, UK, US

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.67A

Maximum Temperature

+65°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

40W

Cable Length

1200mm

Efficiency

89%

MTBF

>200kh

Width

52.4mm

Depth

31.3mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Series

VEC40

Length

116.3mm

Distrelec Product Id

30183754

Страна на произход

China

Детайли за продукта

XP Power - VEC40 Series of AC-DC Power Supplies

The VEC40 series from XP Power offers a great range 40 W plug-in power supplies, all of which feature level VI energy efficiency. These extremely reliable power supplies are limited power source approved and have all been CCC qualified. The range also features <0.15 W standby power, high power density and has a wide operating temperature between 0 °C to +60 °C.

40 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High Power Density
0 °C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,32

€ 21,32 Всеки (ex VAT)

XP Power 40W Power Brick AC/DC Adapter 24V dc Output, 1.67A Output

€ 21,32

€ 21,32 Всеки (ex VAT)

XP Power 40W Power Brick AC/DC Adapter 24V dc Output, 1.67A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,32
5 - 9€ 20,68
10 - 24€ 20,04
25 - 49€ 19,41
50+€ 18,77
Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Power Brick Adapter

Plug Type

European Plug, UK, US

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.67A

Maximum Temperature

+65°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

40W

Cable Length

1200mm

Efficiency

89%

MTBF

>200kh

Width

52.4mm

Depth

31.3mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±0.5%

Series

VEC40

Length

116.3mm

Distrelec Product Id

30183754

Страна на произход

China

Детайли за продукта

XP Power - VEC40 Series of AC-DC Power Supplies

The VEC40 series from XP Power offers a great range 40 W plug-in power supplies, all of which feature level VI energy efficiency. These extremely reliable power supplies are limited power source approved and have all been CCC qualified. The range also features <0.15 W standby power, high power density and has a wide operating temperature between 0 °C to +60 °C.

40 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High Power Density
0 °C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified

Switch Mode - XP Power

Може да се интересувате от