Технически документи
Спецификации
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.05A
Power Rating
50W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
110.5mm
Width
78mm
Depth
35mm
Efficiency
88%
Minimum Temperature
-25°C
Weight
250g
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
Features and Benefits
50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
XP Power - AC-DC Power Supplies
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.05A
Power Rating
50W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
110.5mm
Width
78mm
Depth
35mm
Efficiency
88%
Minimum Temperature
-25°C
Weight
250g
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
Features and Benefits
50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C