XP Power Switching Regulator, Through Hole, 3.3V dc Output Voltage, 7 → 28V dc Input Voltage, 1A Output Current,

Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Output Current
1A
Input Voltage
7 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
90%
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TR10
Line Regulation
1%
Load Regulation
1.5%
Length
11.68mm
Special Features
3 Year Warranty, 3-Pin Switching Regulator, Class B Conducted & Radiated Emissions, Wide Input Range to 28 V
Maximum Input Current
530mA
Width
10.16mm
Depth
7.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
330kHz
Weight
2.1g
MTBF
3.8 (Minimum)Mh
Power Signal Conversion Type
DC-DC
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - TR10 Series DC-DC Converter
The TR10 Series from XP Power offers a highly reliable range of 1 Amp, 3-pin SIP switching regulators. The series has been designed in an industry standard package, are low cost and have a wide input range to 28 V. The TR10 Series have an operating temperature from -40°C to +85°C with high efficiency of 93% and are LM78MXX compatible.
Features and Benefits
Low Cost
93% efficiency
LM78MXX compatible
Tight Regulation
Small 3-Pin SIP package
Full Power to 60°C (full range of -40°C to +85°C)
Level B Conducted and Radiated emissions
XP POWER DC - High Voltage DC Non Isolated Converters
€ 128,71
€ 128,71 1 Tube of 40 (ex VAT)
1
€ 128,71
€ 128,71 1 Tube of 40 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 128,71 |
5 - 9 | € 124,84 |
10 - 24 | € 120,97 |
25 - 49 | € 117,13 |
50+ | € 113,26 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Output Current
1A
Input Voltage
7 → 28V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
90%
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
TR10
Line Regulation
1%
Load Regulation
1.5%
Length
11.68mm
Special Features
3 Year Warranty, 3-Pin Switching Regulator, Class B Conducted & Radiated Emissions, Wide Input Range to 28 V
Maximum Input Current
530mA
Width
10.16mm
Depth
7.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
330kHz
Weight
2.1g
MTBF
3.8 (Minimum)Mh
Power Signal Conversion Type
DC-DC
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - TR10 Series DC-DC Converter
The TR10 Series from XP Power offers a highly reliable range of 1 Amp, 3-pin SIP switching regulators. The series has been designed in an industry standard package, are low cost and have a wide input range to 28 V. The TR10 Series have an operating temperature from -40°C to +85°C with high efficiency of 93% and are LM78MXX compatible.
Features and Benefits
Low Cost
93% efficiency
LM78MXX compatible
Tight Regulation
Small 3-Pin SIP package
Full Power to 60°C (full range of -40°C to +85°C)
Level B Conducted and Radiated emissions