Технически документи
Спецификации
Brand
XP PowerOutput Voltage
1.2V dc
Output Current
1A
Input Voltage
3 → 5.5V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Power Rating
1W
Efficiency
90.5%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Series
STS10
Line Regulation
±0.2%
Depth
3.6mm
Weight
1.4g
Protection Features
Short Circuit Protection
Maximum Input Current
700mA
Width
11.8mm
Load Regulation
±0.6%
Length
15.2mm
Power Signal Conversion Type
DC-DC
MTBF
3.5 (Minimum)Mh
Страна на произход
China
€ 234,43
€ 234,43 1 Tube of 30 (ex VAT)
1
€ 234,43
€ 234,43 1 Tube of 30 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 234,43 |
5 - 9 | € 227,41 |
10 - 24 | € 220,37 |
25 - 49 | € 213,35 |
50+ | € 206,30 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
1.2V dc
Output Current
1A
Input Voltage
3 → 5.5V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Power Rating
1W
Efficiency
90.5%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Series
STS10
Line Regulation
±0.2%
Depth
3.6mm
Weight
1.4g
Protection Features
Short Circuit Protection
Maximum Input Current
700mA
Width
11.8mm
Load Regulation
±0.6%
Length
15.2mm
Power Signal Conversion Type
DC-DC
MTBF
3.5 (Minimum)Mh
Страна на произход
China