Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power Switching Regulator, Surface Mount, 2.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

Номер на артикул на RS: 167-1977Марка: XP Power№ по каталога на производителя: STR05S2V5
brand-logo

Технически документи

Спецификации

Output Voltage

2.5V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1.25W

Efficiency

77%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

STR

Line Regulation

±0.4%

Maximum Input Current

5mA

Width

9.6mm

Depth

8.8mm

Switching Frequency Range

280 → 380kHz

Weight

1.7g

MTBF

2Mh

Rated Output Power

1.25W

Power Signal Conversion Type

DC-DC

Output Voltage Adjustment Range

1.5-3.0V

Load Regulation

±0.6%

Protection Features

Short Circuit Protection

Length

15.3mm

Special Features

Wide Input Range

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - STR Series of Switching Regulators

The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.

0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 69,38

€ 69,38 1 Tube of 10 (ex VAT)

XP Power Switching Regulator, Surface Mount, 2.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

€ 69,38

€ 69,38 1 Tube of 10 (ex VAT)

XP Power Switching Regulator, Surface Mount, 2.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 69,38
5 - 9€ 67,29
10 - 24€ 65,21
25 - 49€ 63,15
50+€ 61,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

2.5V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1.25W

Efficiency

77%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Series

STR

Line Regulation

±0.4%

Maximum Input Current

5mA

Width

9.6mm

Depth

8.8mm

Switching Frequency Range

280 → 380kHz

Weight

1.7g

MTBF

2Mh

Rated Output Power

1.25W

Power Signal Conversion Type

DC-DC

Output Voltage Adjustment Range

1.5-3.0V

Load Regulation

±0.6%

Protection Features

Short Circuit Protection

Length

15.3mm

Special Features

Wide Input Range

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - STR Series of Switching Regulators

The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.

0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more