Технически документи
Спецификации
Brand
XP PowerOutput Voltage
15V dc
Output Current
500mA
Input Voltage
21 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
84% @ 72 V
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STH05
Line Regulation
±1%
Maximum Input Current
99 mA @ 72 V
Width
11.8mm
Depth
5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Weight
1.8g
MTBF
4.8 (Minimum) Mh
Power Signal Conversion Type
DC-DC
Load Regulation
±1%
Length
19.5mm
Страна на произход
Taiwan, Province Of China
€ 9,89
€ 9,89 Всеки (ex VAT)
Стандарт
1
€ 9,89
€ 9,89 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,89 |
5 - 9 | € 9,60 |
10 - 24 | € 9,29 |
25 - 49 | € 9,01 |
50+ | € 8,71 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
15V dc
Output Current
500mA
Input Voltage
21 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
84% @ 72 V
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STH05
Line Regulation
±1%
Maximum Input Current
99 mA @ 72 V
Width
11.8mm
Depth
5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Weight
1.8g
MTBF
4.8 (Minimum) Mh
Power Signal Conversion Type
DC-DC
Load Regulation
±1%
Length
19.5mm
Страна на произход
Taiwan, Province Of China