Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
500mA
Input Voltage
17 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
86% @ 72 V
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Series
STH05
Line Regulation
±1%
Weight
1.8g
MTBF
4.8 (Minimum) Mh
Power Signal Conversion Type
DC-DC
Load Regulation
±1%
Length
19.5mm
Maximum Input Current
97 mA @ 72 V
Width
11.8mm
Depth
5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Страна на произход
Taiwan, Province Of China
€ 10,01
€ 10,01 Всеки (ex VAT)
1
€ 10,01
€ 10,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,01 |
5 - 9 | € 9,71 |
10 - 24 | € 9,42 |
25 - 49 | € 9,12 |
50+ | € 8,81 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
500mA
Input Voltage
17 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
86% @ 72 V
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Series
STH05
Line Regulation
±1%
Weight
1.8g
MTBF
4.8 (Minimum) Mh
Power Signal Conversion Type
DC-DC
Load Regulation
±1%
Length
19.5mm
Maximum Input Current
97 mA @ 72 V
Width
11.8mm
Depth
5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Страна на произход
Taiwan, Province Of China