Технически документи
Спецификации
Brand
XP PowerOutput Voltage
9V dc
Output Current
500mA
Input Voltage
11 → 34V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
4.5W
Efficiency
96%
Ripple And Noise
60mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
SR
Line Regulation
±0.5%
Maximum Input Current
10 (No Load)mA
Width
7.5mm
Depth
10.15mm
Protection Features
Short Circuit Protection
Switching Frequency Range
330kHz
Weight
1.8g
MTBF
>4.5Mh
Rated Output Power
4.5W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.6%
Length
11.68mm
Special Features
Pin Compatible with LM78MXX, Wide Input Range
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - SR Series of Switch Regulators
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.
Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
€ 278,18
€ 278,18 1 Tube of 40 (ex VAT)
1
€ 278,18
€ 278,18 1 Tube of 40 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 278,18 |
5 - 9 | € 269,83 |
10 - 24 | € 261,49 |
25 - 49 | € 253,14 |
50+ | € 244,79 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
9V dc
Output Current
500mA
Input Voltage
11 → 34V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
4.5W
Efficiency
96%
Ripple And Noise
60mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
SR
Line Regulation
±0.5%
Maximum Input Current
10 (No Load)mA
Width
7.5mm
Depth
10.15mm
Protection Features
Short Circuit Protection
Switching Frequency Range
330kHz
Weight
1.8g
MTBF
>4.5Mh
Rated Output Power
4.5W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.6%
Length
11.68mm
Special Features
Pin Compatible with LM78MXX, Wide Input Range
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - SR Series of Switch Regulators
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.
Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX