XP Power QSB400 DC-DC Converter, 48V dc/ 8.3A Output, 9 → 36 V dc Input, 400W, PCB Mount, +100°C Max Temp -40°C

Номер на артикул на RS: 171-8726Марка: XP Power№ по каталога на производителя: QSB40024S48Distrelec Article No.: 30241811
brand-logo

Технически документи

Спецификации

Output Voltage

48V dc

Input Voltage Range

9 → 36 V dc

Power Rating

400W

Input Voltage Nominal

24 V dc

Output Current

8.3A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

Full Brick

Isolation Voltage

1.5kV dc

Length

116.8mm

Width

57.1mm

Depth

5.5mm

Series

QSB400

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, MIL-HDBK-217F

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 291,98

€ 291,98 Всеки (ex VAT)

XP Power QSB400 DC-DC Converter, 48V dc/ 8.3A Output, 9 → 36 V dc Input, 400W, PCB Mount, +100°C Max Temp -40°C

€ 291,98

€ 291,98 Всеки (ex VAT)

XP Power QSB400 DC-DC Converter, 48V dc/ 8.3A Output, 9 → 36 V dc Input, 400W, PCB Mount, +100°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 291,98
5 - 9€ 283,22
10 - 24€ 274,46
25 - 49€ 265,70
50+€ 256,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

48V dc

Input Voltage Range

9 → 36 V dc

Power Rating

400W

Input Voltage Nominal

24 V dc

Output Current

8.3A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

Full Brick

Isolation Voltage

1.5kV dc

Length

116.8mm

Width

57.1mm

Depth

5.5mm

Series

QSB400

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Standards Met

EN 55022, MIL-HDBK-217F

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more