Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power Q DC-DC Converter, 10kV dc/ 500μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +60°C Max Temp -10°C

Номер на артикул на RS: 123-8437Марка: XP Power№ по каталога на производителя: Q101-5Distrelec Article No.: 30241785
brand-logo

Технически документи

Спецификации

Output Voltage

10kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

500µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Width

12.7mm

Length

12.7mm

Series

Q

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Страна на произход

United States

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 372,70

€ 372,70 Всеки (ex VAT)

XP Power Q DC-DC Converter, 10kV dc/ 500μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +60°C Max Temp -10°C

€ 372,70

€ 372,70 Всеки (ex VAT)

XP Power Q DC-DC Converter, 10kV dc/ 500μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +60°C Max Temp -10°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 372,70
5 - 9€ 361,53
10 - 24€ 350,35
25 - 49€ 339,17
50+€ 327,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

10kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

500µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Width

12.7mm

Length

12.7mm

Series

Q

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Страна на произход

United States

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more