Технически документи
Спецификации
Brand
XP PowerOutput Voltage
1kV dc
Input Voltage Range
0 → 12 V dc
Power Rating
0.5W
Input Voltage Nominal
12 V dc
Output Current
500µA
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
12.7mm
Length
12.7mm
Series
Q
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Страна на произход
United States
Детайли за продукта
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
€ 154,62
€ 154,62 Всеки (ex VAT)
1
€ 154,62
€ 154,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 154,62 |
5 - 9 | € 149,98 |
10 - 24 | € 145,34 |
25 - 49 | € 140,70 |
50+ | € 136,07 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
1kV dc
Input Voltage Range
0 → 12 V dc
Power Rating
0.5W
Input Voltage Nominal
12 V dc
Output Current
500µA
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
12.7mm
Length
12.7mm
Series
Q
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Страна на произход
United States
Детайли за продукта
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Standards
UL, RoHS