Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
50 A, 55 A
Power Rating
650W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Length
203.2mm
Width
101.6mm
Medical Approved
Yes
Depth
65.5mm
Series
PBR650
Efficiency
90%
Minimum Temperature
-10°C
Weight
2kg
Maximum Temperature
+70°C
€ 342,22
€ 342,22 Всеки (ex VAT)
1
€ 342,22
€ 342,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 342,22 |
5 - 9 | € 331,95 |
10 - 24 | € 321,69 |
25 - 49 | € 311,41 |
50+ | € 301,15 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
50 A, 55 A
Power Rating
650W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Length
203.2mm
Width
101.6mm
Medical Approved
Yes
Depth
65.5mm
Series
PBR650
Efficiency
90%
Minimum Temperature
-10°C
Weight
2kg
Maximum Temperature
+70°C