Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power JWL50 DC-DC Converter, 12V dc/ 4.17A Output, 18 → 75 V dc Input, 50W, Through Hole, +105°C Max Temp

Номер на артикул на RS: 122-4523Марка: XP Power№ по каталога на производителя: JWL5048S12Distrelec Article No.: 30241765
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

50W

Input Voltage Nominal

48 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Series

JWL50

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP EMCO - JWL50 Series of DC-DC Converters

The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W
1500 V dc Isolation
Operating temperature 40°C to +100 °C
2” x 1” metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single output
3-year warranty
Remote on/off

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 92,70

€ 92,70 Всеки (ex VAT)

XP Power JWL50 DC-DC Converter, 12V dc/ 4.17A Output, 18 → 75 V dc Input, 50W, Through Hole, +105°C Max Temp

€ 92,70

€ 92,70 Всеки (ex VAT)

XP Power JWL50 DC-DC Converter, 12V dc/ 4.17A Output, 18 → 75 V dc Input, 50W, Through Hole, +105°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 92,70
5 - 9€ 89,92
10 - 24€ 87,14
25 - 49€ 84,36
50+€ 81,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

50W

Input Voltage Nominal

48 V dc

Output Current

4.17A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Series

JWL50

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP EMCO - JWL50 Series of DC-DC Converters

The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W
1500 V dc Isolation
Operating temperature 40°C to +100 °C
2” x 1” metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single output
3-year warranty
Remote on/off

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more