Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.16mm
Length
25.4mm
Series
JSM10
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - JSM10 Series of Isolated DC-DC Converters
The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.
10 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
€ 276,09
€ 276,09 1 Tube of 10 (ex VAT)
1
€ 276,09
€ 276,09 1 Tube of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 276,09 |
5 - 9 | € 267,81 |
10 - 24 | € 259,51 |
25 - 49 | € 251,24 |
50+ | € 242,96 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
10W
Input Voltage Nominal
12 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
10.16mm
Length
25.4mm
Series
JSM10
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - JSM10 Series of Isolated DC-DC Converters
The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.
10 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +100 °C operating temperature range