Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power JHL03 DC-DC Converter, 15V dc/ 200mA Output, 10 → 17 V dc Input, 3W, Through Hole, +80°C Max Temp -20°C

Номер на артикул на RS: 167-2046Марка: XP Power№ по каталога на производителя: JHL0312S15
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

10 → 17 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

4kV ac

Width

20.32mm

Depth

10.2mm

Length

31.75mm

Railway Approved

No

Series

JHL03

Load Regulation

±1%

Minimum Temperature

-20°C

Medical Approved

Yes

Efficiency

78%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - JHL03 Series of Isolated DC-DC Converters

The JHL03 series offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range has an efficiency of up to 87% and a wide -40 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 303,72

€ 303,72 1 Tube of 10 (ex VAT)

XP Power JHL03 DC-DC Converter, 15V dc/ 200mA Output, 10 → 17 V dc Input, 3W, Through Hole, +80°C Max Temp -20°C

€ 303,72

€ 303,72 1 Tube of 10 (ex VAT)

XP Power JHL03 DC-DC Converter, 15V dc/ 200mA Output, 10 → 17 V dc Input, 3W, Through Hole, +80°C Max Temp -20°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 303,72
5 - 9€ 294,62
10 - 24€ 285,50
25 - 49€ 276,38
50+€ 267,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

10 → 17 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

4kV ac

Width

20.32mm

Depth

10.2mm

Length

31.75mm

Railway Approved

No

Series

JHL03

Load Regulation

±1%

Minimum Temperature

-20°C

Medical Approved

Yes

Efficiency

78%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - JHL03 Series of Isolated DC-DC Converters

The JHL03 series offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range has an efficiency of up to 87% and a wide -40 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more