Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
20W
Input Voltage Nominal
12 V dc
Output Current
5.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
JCK
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - JCK20 Series of Isolated DC-DC Converters
The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
20 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 93%
Board mount
XP Power - DC-DC Converters
€ 397,68
€ 397,68 1 Tube of 10 (ex VAT)
1
€ 397,68
€ 397,68 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 397,68 |
5 - 9 | € 385,76 |
10 - 24 | € 373,82 |
25 - 49 | € 361,90 |
50+ | € 349,97 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
20W
Input Voltage Nominal
12 V dc
Output Current
5.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
JCK
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - JCK20 Series of Isolated DC-DC Converters
The JCK20 series from XP Power offers a highly reliable range of 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 93%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
20 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +100 °C Operating temperature
High efficiency up to 93%
Board mount