Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power IU DC-DC Converter, 24V dc/ 83mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

Номер на артикул на RS: 122-8619Марка: XP Power№ по каталога на производителя: IU1224SADistrelec Article No.: 30183634
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

9.2mm

Depth

11.1mm

Length

21.85mm

Series

IU

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - IU Series of DC-DC Converters

The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Regulated single and dual output
2:1 Input range
Industry standard SIP or DIP package
Continuous short circuit protection
Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,67

€ 11,67 Всеки (ex VAT)

XP Power IU DC-DC Converter, 24V dc/ 83mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min

€ 11,67

€ 11,67 Всеки (ex VAT)

XP Power IU DC-DC Converter, 24V dc/ 83mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,67
5 - 9€ 11,30
10 - 24€ 10,97
25 - 49€ 10,61
50+€ 10,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

9.2mm

Depth

11.1mm

Length

21.85mm

Series

IU

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - IU Series of DC-DC Converters

The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Regulated single and dual output
2:1 Input range
Industry standard SIP or DIP package
Continuous short circuit protection
Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more