Технически документи
Спецификации
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1.5kV dc
Length
17mm
Width
7.62mm
Depth
11mm
Series
ITW
Load Regulation
±1%
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
XP Power - Isolated DC-DC Converters
€ 9,14
€ 9,14 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
1
€ 9,14
€ 9,14 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1.5kV dc
Length
17mm
Width
7.62mm
Depth
11mm
Series
ITW
Load Regulation
±1%
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.