Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83.3mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
10mm
Length
19.5mm
Width
6mm
Series
ITB
Load Regulation
-2.5 → +5%
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ITB Series Isolated DC-DC Converter
XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter.
Features and Benefits
Single output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.
XP Power - Isolated DC-DC Converters
€ 136,21
€ 136,21 1 Tube of 20 (ex VAT)
1
€ 136,21
€ 136,21 1 Tube of 20 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 136,21 |
5 - 9 | € 132,13 |
10 - 24 | € 128,04 |
25 - 49 | € 123,96 |
50+ | € 119,87 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
83.3mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
10mm
Length
19.5mm
Width
6mm
Series
ITB
Load Regulation
-2.5 → +5%
Standards Met
EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ITB Series Isolated DC-DC Converter
XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter.
Features and Benefits
Single output.
SIP Package.
MTBF >3.5MHrs.
Class B conducted & radiated emissions.
Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.