Технически документи
Спецификации
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
67mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
8.3mm
Depth
7mm
Length
12.7mm
Series
ISE
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
China
Детайли за продукта
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
15V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
67mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Width
8.3mm
Depth
7mm
Length
12.7mm
Series
ISE
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
China
Детайли за продукта
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount