XP Power ISA DC-DC Converter, ±12V dc/ ±42mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp

Технически документи
Спецификации
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Width
8.3mm
Depth
7mm
Length
15.24mm
Series
ISA
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
China
Детайли за продукта
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
XP Power - DC-DC Converters
€ 5,56
€ 5,56 Всеки (ex VAT)
1
€ 5,56
€ 5,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,56 |
5 - 9 | € 5,38 |
10 - 24 | € 5,23 |
25 - 49 | € 5,05 |
50+ | € 4,88 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1.5kV dc
Width
8.3mm
Depth
7mm
Length
15.24mm
Series
ISA
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Страна на произход
China
Детайли за продукта
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount