Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power IH DC-DC Converter, ±9V dc/ ±111mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 122-6934Марка: XP Power№ по каталога на производителя: IH2409DDistrelec Article No.: 30241555
brand-logo

Технически документи

Спецификации

Output Voltage

±9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Length

20.32mm

Width

10.16mm

Depth

6.88mm

Series

IH

Load Regulation

±10%

Efficiency

80%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - IH Series of Isolated DC-DC Converters

The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,62

€ 8,62 Всеки (ex VAT)

XP Power IH DC-DC Converter, ±9V dc/ ±111mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp
Изберете тип опаковка

€ 8,62

€ 8,62 Всеки (ex VAT)

XP Power IH DC-DC Converter, ±9V dc/ ±111mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Length

20.32mm

Width

10.16mm

Depth

6.88mm

Series

IH

Load Regulation

±10%

Efficiency

80%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - IH Series of Isolated DC-DC Converters

The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more