XP Power IH DC-DC Converter, ±9V dc/ ±111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp

Технически документи
Спецификации
Brand
XP PowerOutput Voltage
±9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±111mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Width
7.2mm
Depth
10.16mm
Length
19.5mm
Series
IH
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - IH Series of Isolated DC-DC Converters
The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.
2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency
XP Power - Isolated DC-DC Converters
€ 8,73
€ 8,73 Всеки (ex VAT)
1
€ 8,73
€ 8,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,73 |
5 - 9 | € 8,46 |
10 - 24 | € 8,20 |
25 - 49 | € 7,95 |
50+ | € 7,68 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
±9V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±111mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Width
7.2mm
Depth
10.16mm
Length
19.5mm
Series
IH
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - IH Series of Isolated DC-DC Converters
The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.
2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency