XP Power IEU02 DC-DC Converter, ±5V dc/ ±200mA Output, 18 → 36 V dc Input, 2W, Through Hole, +95°C Max Temp

Номер на артикул на RS: 123-1106Марка: XP Power№ по каталога на производителя: IEU0224D05
brand-logo

Технически документи

Спецификации

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 8

Isolation Voltage

1.5kV dc

Width

14mm

Depth

8mm

Length

14mm

Series

IEU02

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Standards Met

EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - IEU Series of DC-DC Converters

The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,80

€ 20,80 Всеки (ex VAT)

XP Power IEU02 DC-DC Converter, ±5V dc/ ±200mA Output, 18 → 36 V dc Input, 2W, Through Hole, +95°C Max Temp
Изберете тип опаковка

€ 20,80

€ 20,80 Всеки (ex VAT)

XP Power IEU02 DC-DC Converter, ±5V dc/ ±200mA Output, 18 → 36 V dc Input, 2W, Through Hole, +95°C Max Temp
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,80
5 - 9€ 20,17
10 - 24€ 19,55
25 - 49€ 18,93
50+€ 18,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 8

Isolation Voltage

1.5kV dc

Width

14mm

Depth

8mm

Length

14mm

Series

IEU02

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Standards Met

EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - IEU Series of DC-DC Converters

The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages

XP Power - Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more