Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Width
6mm
Depth
10.15mm
Length
11.68mm
Series
IE
Load Regulation
±20%
Minimum Temperature
-40°C
Efficiency
72%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
€ 42,89
€ 8,58 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 42,89
€ 8,58 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 8,58 |
10 - 24 | € 8,32 |
25 - 49 | € 8,05 |
50+ | € 7,78 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
3.3V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Width
6mm
Depth
10.15mm
Length
11.68mm
Series
IE
Load Regulation
±20%
Minimum Temperature
-40°C
Efficiency
72%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages