XP Power Switching Power Supply, HDS3000PS60, 60V dc, 50A, 3kW, 1 Output, 90 → 264V ac Input Voltage

Номер на артикул на RS: 122-7826Марка: XP Power№ по каталога на производителя: HDS3000PS60Distrelec Article No.: 30241524
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

60V dc

Output Current

50A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

366mm

Width

127mm

Depth

127mm

Efficiency

93%

Weight

5.3kg

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Детайли за продукта

XP Power - HDS3000 Series of AC-DC Power Supplies

The HDS3000 series from XP Power offers a wide range of 3000 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 93%.

3000 W, enclosed power supplies
High power density
Up to 93% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +60 °C Operating temperature

Switch Mode - XP Power

Информацията за складовите наличности временно не е налична.

€ 1 297,88

€ 1 297,88 Всеки (ex VAT)

XP Power Switching Power Supply, HDS3000PS60, 60V dc, 50A, 3kW, 1 Output, 90 → 264V ac Input Voltage

€ 1 297,88

€ 1 297,88 Всеки (ex VAT)

XP Power Switching Power Supply, HDS3000PS60, 60V dc, 50A, 3kW, 1 Output, 90 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 1 297,88
5 - 9€ 1 258,95
10 - 24€ 1 220,01
25 - 49€ 1 181,07
50+€ 1 142,13

Технически документи

Спецификации

Output Voltage

60V dc

Output Current

50A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

366mm

Width

127mm

Depth

127mm

Efficiency

93%

Weight

5.3kg

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Детайли за продукта

XP Power - HDS3000 Series of AC-DC Power Supplies

The HDS3000 series from XP Power offers a wide range of 3000 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 93%.

3000 W, enclosed power supplies
High power density
Up to 93% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +60 °C Operating temperature

Switch Mode - XP Power