XP Power FS DC-DC Converter, 500V dc/ 20mA Output, 0 → 12 V dc Input, 10W, Through Hole, +75°C Max Temp -25°C

Номер на артикул на RS: 123-8400Марка: XP Power№ по каталога на производителя: FS05CT-12
brand-logo

Технически документи

Спецификации

Output Voltage

500V dc

Input Voltage Range

0 → 12 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

20mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Isolation Voltage

2.5kV

Length

57.15mm

Width

28.5mm

Series

FS

Standards Met

94V-0, IPC, UL

Minimum Temperature

-25°C

Efficiency

85%

Maximum Temperature

+75°C

Страна на произход

United States

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters FS Series

FS Series converters provide a rigid design with enhanced features for long term reliability.

Features and Benefits

Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options

Applications

Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks

Standards

UL, 94-0 Flammability, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 230,57

€ 230,57 Всеки (ex VAT)

XP Power FS DC-DC Converter, 500V dc/ 20mA Output, 0 → 12 V dc Input, 10W, Through Hole, +75°C Max Temp -25°C

€ 230,57

€ 230,57 Всеки (ex VAT)

XP Power FS DC-DC Converter, 500V dc/ 20mA Output, 0 → 12 V dc Input, 10W, Through Hole, +75°C Max Temp -25°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 230,57
5 - 9€ 223,64
10 - 24€ 216,73
25 - 49€ 209,82
50+€ 202,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

500V dc

Input Voltage Range

0 → 12 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

20mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Isolation Voltage

2.5kV

Length

57.15mm

Width

28.5mm

Series

FS

Standards Met

94V-0, IPC, UL

Minimum Temperature

-25°C

Efficiency

85%

Maximum Temperature

+75°C

Страна на произход

United States

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters FS Series

FS Series converters provide a rigid design with enhanced features for long term reliability.

Features and Benefits

Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options

Applications

Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks

Standards

UL, 94-0 Flammability, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more