XP Power Switching Power Supply, FCM400PS48, 48V dc, 8.3A, 400W, 1 Output, 80 → 275V ac Input Voltage

Номер на артикул на RS: 122-7814Марка: XP Power№ по каталога на производителя: FCM400PS48Distrelec Article No.: 30241497
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

8.3A

Power Rating

400W

Number of Outputs

1

Input Voltage

80 → 275V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

152.4mm

Width

101.6mm

Medical Approved

Yes

Depth

49mm

Minimum Temperature

-10°C

Weight

800g

Maximum Temperature

+70°C

Детайли за продукта

XP Power - FCM Series of AC-DC Power Supplies

The FCM series from XP Power offers an excellent range of 400 W power supplies, all of which have been IT and medically approved. These highly reliable, enclosed power supplies also feature 80 V – 275 VAC in operation, 5 V standby, AC OK and remote on/off settings.

400 W (600 W peak), enclosed power supplies
IT and medically approved
80 V – 275 VAC in operation
5 V standby, AC OK and remote on/off settings
85% efficiency
-10 °C to +70 °C Operating temperature
Low noise fan
Screw terminals

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 316,60

€ 316,60 Всеки (ex VAT)

XP Power Switching Power Supply, FCM400PS48, 48V dc, 8.3A, 400W, 1 Output, 80 → 275V ac Input Voltage

€ 316,60

€ 316,60 Всеки (ex VAT)

XP Power Switching Power Supply, FCM400PS48, 48V dc, 8.3A, 400W, 1 Output, 80 → 275V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 316,60
5 - 9€ 307,10
10 - 24€ 297,61
25 - 49€ 288,11
50+€ 278,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

8.3A

Power Rating

400W

Number of Outputs

1

Input Voltage

80 → 275V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

152.4mm

Width

101.6mm

Medical Approved

Yes

Depth

49mm

Minimum Temperature

-10°C

Weight

800g

Maximum Temperature

+70°C

Детайли за продукта

XP Power - FCM Series of AC-DC Power Supplies

The FCM series from XP Power offers an excellent range of 400 W power supplies, all of which have been IT and medically approved. These highly reliable, enclosed power supplies also feature 80 V – 275 VAC in operation, 5 V standby, AC OK and remote on/off settings.

400 W (600 W peak), enclosed power supplies
IT and medically approved
80 V – 275 VAC in operation
5 V standby, AC OK and remote on/off settings
85% efficiency
-10 °C to +70 °C Operating temperature
Low noise fan
Screw terminals

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от