XP Power Switching Power Supply, ECS60US48, 48V dc, 1.25A, 60W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

Технически документи
Спецификации
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
23.2mm
Weight
100g
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Детайли за продукта
XP Power - ECS60 Series of AC-DC Power Supplies
The ECS60 series from XP Power offers an excellent range of 60 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
60 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame
Switch Mode - XP Power
€ 45,86
€ 45,86 Всеки (ex VAT)
1
€ 45,86
€ 45,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 45,86 |
5 - 9 | € 44,48 |
10 - 24 | € 43,12 |
25 - 49 | € 41,73 |
50+ | € 40,36 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
23.2mm
Weight
100g
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Детайли за продукта
XP Power - ECS60 Series of AC-DC Power Supplies
The ECS60 series from XP Power offers an excellent range of 60 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
60 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2 x 3 packaging footprint
Ultra-low profile 0.95 height
Up to 90% efficiency
Open frame