XP Power Switching Power Supply, ECS60US24, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

Номер на артикул на RS: 122-7144Марка: XP Power№ по каталога на производителя: ECS60US24Distrelec Article No.: 30183509
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

23.2mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

100g

Детайли за продукта

XP Power - ECS60 Series of AC-DC Power Supplies

The ECS60 series from XP Power offers an excellent range of 60 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2” x 3” footprint, an ultra-low profile 0.9.5” height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

60 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2” x 3” packaging footprint
Ultra-low profile 0.95” height
Up to 90% efficiency
Open frame

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 47,24

€ 47,24 Всеки (ex VAT)

XP Power Switching Power Supply, ECS60US24, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

€ 47,24

€ 47,24 Всеки (ex VAT)

XP Power Switching Power Supply, ECS60US24, 24V dc, 2.5A, 60W, 1 Output, 120 → 370 V dc, 80 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 47,24
5 - 9€ 45,83
10 - 24€ 44,40
25 - 49€ 42,98
50+€ 41,57
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

23.2mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

100g

Детайли за продукта

XP Power - ECS60 Series of AC-DC Power Supplies

The ECS60 series from XP Power offers an excellent range of 60 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2” x 3” footprint, an ultra-low profile 0.9.5” height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.

60 W, AC-DC power supplies
IT and medically approved
-20 °C to +70 °C Operating temperature
<0.3 W no load input power
2” x 3” packaging footprint
Ultra-low profile 0.95” height
Up to 90% efficiency
Open frame

Switch Mode - XP Power

Може да се интересувате от