XP Power Switching Power Supply, ECP40UD03, 5 V dc, 24 V dc, 1.3 A, 7.8 A, 40W, Dual Output, 85 → 264V ac Input

Номер на артикул на RS: 122-7102Марка: XP Power№ по каталога на производителя: ECP40UD03Distrelec Article No.: 30183498
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, 24 V dc

Output Current

1.3 A, 7.8 A

Power Rating

40W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

88.9mm

Width

50.8mm

Medical Approved

Yes

Depth

23.6mm

Minimum Temperature

-10°C

Weight

110g

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - ECP40 Series of Power Supplies

The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3” x 2” footprint and a 0.9” ultra-low profile height.

40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3” x 2” packaging footprint
0.9” Ultra-low profile height
High efficiency of up to 92%
Open frame

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

XP Power Switching Power Supply, ECP40UD03, 5 V dc, 24 V dc, 1.3 A, 7.8 A, 40W, Dual Output, 85 → 264V ac Input

P.O.A.

XP Power Switching Power Supply, ECP40UD03, 5 V dc, 24 V dc, 1.3 A, 7.8 A, 40W, Dual Output, 85 → 264V ac Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5 V dc, 24 V dc

Output Current

1.3 A, 7.8 A

Power Rating

40W

Number of Outputs

2

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

88.9mm

Width

50.8mm

Medical Approved

Yes

Depth

23.6mm

Minimum Temperature

-10°C

Weight

110g

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - ECP40 Series of Power Supplies

The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3” x 2” footprint and a 0.9” ultra-low profile height.

40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3” x 2” packaging footprint
0.9” Ultra-low profile height
High efficiency of up to 92%
Open frame

Switch Mode - XP Power

Може да се интересувате от