XP Power Switching Power Supply, ECP180PS12, 12V dc, 15A, 180W, 1 Output, 85 → 264V ac Input Voltage

Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
15A
Power Rating
180W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
22.9mm
Minimum Temperature
-20°C
Weight
230g
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ECP180 Series Switch Mode Power Supply
XP Power ECP180 series of 180 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP180 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
2" x 4" footprint, with 1" low profile.
120 W convection cooled, 180 W forced cooled.
<0.5 W no load input power.
12 V to 48 V single output.
Up to 95% efficiency rating.
Class I & class II application rating.
Integral fan supply.
Switch Mode - XP Power
€ 103,38
€ 103,38 Всеки (ex VAT)
1
€ 103,38
€ 103,38 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 103,38 |
5 - 9 | € 100,28 |
10 - 24 | € 97,19 |
25 - 49 | € 94,07 |
50+ | € 90,97 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
15A
Power Rating
180W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
22.9mm
Minimum Temperature
-20°C
Weight
230g
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ECP180 Series Switch Mode Power Supply
XP Power ECP180 series of 180 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP180 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
2" x 4" footprint, with 1" low profile.
120 W convection cooled, 180 W forced cooled.
<0.5 W no load input power.
12 V to 48 V single output.
Up to 95% efficiency rating.
Class I & class II application rating.
Integral fan supply.