Технически документи
Спецификации
Brand
XP PowerOutput Voltage
28V dc
Output Current
4.64A
Power Rating
130W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
24.1mm
Weight
195g
Maximum Temperature
+80°C
Minimum Temperature
-30°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ECP130 Series Switch Mode Power Supply
XP Power ECP130 series of 130 W power supply provides the user with a low cost chassis mount power solution to a wide variety of applications. The ECP130 series offers an output voltage of 12 to 48 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
100 W convection / 130 W forced-cooled rating.
Medical & ITE approved.
0.5 W no load input power.
Up to 95% efficiency.
2" x 3" footprint, with a low 1.1" profile.
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
28V dc
Output Current
4.64A
Power Rating
130W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
24.1mm
Weight
195g
Maximum Temperature
+80°C
Minimum Temperature
-30°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - ECP130 Series Switch Mode Power Supply
XP Power ECP130 series of 130 W power supply provides the user with a low cost chassis mount power solution to a wide variety of applications. The ECP130 series offers an output voltage of 12 to 48 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
100 W convection / 130 W forced-cooled rating.
Medical & ITE approved.
0.5 W no load input power.
Up to 95% efficiency.
2" x 3" footprint, with a low 1.1" profile.