XP Power Switching Power Supply, ECP130PS24, 24V dc, 5.41A, 130W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 122-7587Марка: XP Power№ по каталога на производителя: ECP130PS24Distrelec Article No.: 30224437
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

5.41A

Power Rating

130W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24.1mm

Minimum Temperature

-30°C

Weight

195g

Maximum Temperature

+80°C

Distrelec Product Id

30224437

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - ECP130 Series Switch Mode Power Supply

XP Power ECP130 series of 130 W power supply provides the user with a low cost chassis mount power solution to a wide variety of applications. The ECP130 series offers an output voltage of 12 to 48 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.


Features and Benefits

100 W convection / 130 W forced-cooled rating.
Medical & ITE approved.
0.5 W no load input power.
Up to 95% efficiency.
2" x 3" footprint, with a low 1.1" profile.

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 74,23

€ 74,23 Всеки (ex VAT)

XP Power Switching Power Supply, ECP130PS24, 24V dc, 5.41A, 130W, 1 Output, 85 → 264V ac Input Voltage

€ 74,23

€ 74,23 Всеки (ex VAT)

XP Power Switching Power Supply, ECP130PS24, 24V dc, 5.41A, 130W, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

5.41A

Power Rating

130W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24.1mm

Minimum Temperature

-30°C

Weight

195g

Maximum Temperature

+80°C

Distrelec Product Id

30224437

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - ECP130 Series Switch Mode Power Supply

XP Power ECP130 series of 130 W power supply provides the user with a low cost chassis mount power solution to a wide variety of applications. The ECP130 series offers an output voltage of 12 to 48 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.


Features and Benefits

100 W convection / 130 W forced-cooled rating.
Medical & ITE approved.
0.5 W no load input power.
Up to 95% efficiency.
2" x 3" footprint, with a low 1.1" profile.

Switch Mode - XP Power

Може да се интересувате от