XP Power Switching Power Supply, ECM60UT31, 5 V dc, ±12 V dc, 3 A, 8 A, 500mA, 60W, Triple Output, 120 → 370 V

Номер на артикул на RS: 122-7090Марка: XP Power№ по каталога на производителя: ECM60UT31Distrelec Article No.: 30183495
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 8 A, 500mA

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Детайли за продукта

XP Power - ECM60 Series of AC-DC Power Supplies

The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 66,35

€ 66,35 Всеки (ex VAT)

XP Power Switching Power Supply, ECM60UT31, 5 V dc, ±12 V dc, 3 A, 8 A, 500mA, 60W, Triple Output, 120 → 370 V

€ 66,35

€ 66,35 Всеки (ex VAT)

XP Power Switching Power Supply, ECM60UT31, 5 V dc, ±12 V dc, 3 A, 8 A, 500mA, 60W, Triple Output, 120 → 370 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 66,35
5 - 9€ 64,35
10 - 24€ 62,37
25 - 49€ 60,38
50+€ 58,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 8 A, 500mA

Power Rating

60W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Детайли за продукта

XP Power - ECM60 Series of AC-DC Power Supplies

The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more