Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power Switching Power Supply, ECM60US28, 28V dc, 2.14A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Номер на артикул на RS: 122-7087Марка: XP Power№ по каталога на производителя: ECM60US28
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

28V dc

Output Current

2.14A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

XP Power - ECM60 Series of AC-DC Power Supplies

The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power

Информацията за складовите наличности временно не е налична.

€ 57,90

€ 57,90 Всеки (ex VAT)

XP Power Switching Power Supply, ECM60US28, 28V dc, 2.14A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

€ 57,90

€ 57,90 Всеки (ex VAT)

XP Power Switching Power Supply, ECM60US28, 28V dc, 2.14A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 57,90
5 - 9€ 56,17
10 - 24€ 54,43
25 - 49€ 52,70
50+€ 50,95

Технически документи

Спецификации

Output Voltage

28V dc

Output Current

2.14A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

XP Power - ECM60 Series of AC-DC Power Supplies

The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty

Switch Mode - XP Power