XP Power Switching Power Supply, ECM60US05, 5V dc, 12A, 60W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Технически документи
Спецификации
Brand
XP PowerOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30183490
Детайли за продукта
XP Power - ECM60 Series of AC-DC Power Supplies
The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
Switch Mode - XP Power
€ 59,90
€ 59,90 Всеки (ex VAT)
1
€ 59,90
€ 59,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 59,90 |
5 - 9 | € 58,09 |
10 - 24 | € 56,30 |
25 - 49 | € 54,50 |
50+ | € 52,71 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
30183490
Детайли за продукта
XP Power - ECM60 Series of AC-DC Power Supplies
The ECM60 series from XP Power offers an excellent range of open frame, 60 W power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
Open frame, 60 W power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty