XP Power Switching Power Supply, ECM40US12, 12V dc, 3.5A, 40W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
3.5A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
150g
Distrelec Product Id
30183486
Детайли за продукта
XP Power - ECM40 Series of AC-DC Power Supplies
The ECM40 series from XP Power offers an excellent range of open frame, 40 W, AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
40 W, open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty
Switch Mode - XP Power
€ 47,15
€ 47,15 Всеки (ex VAT)
1
€ 47,15
€ 47,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 47,15 |
5 - 9 | € 45,73 |
10 - 24 | € 44,32 |
25 - 49 | € 42,91 |
50+ | € 41,48 |
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
12V dc
Output Current
3.5A
Power Rating
40W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27mm
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
150g
Distrelec Product Id
30183486
Детайли за продукта
XP Power - ECM40 Series of AC-DC Power Supplies
The ECM40 series from XP Power offers an excellent range of open frame, 40 W, AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
40 W, open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
3 year warranty