XP Power Switching Power Supply, ECM100US03, 3.3V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Номер на артикул на RS: 122-7038Марка: XP Power№ по каталога на производителя: ECM100US03
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

3.3V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

114.3mm

Width

63.5mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+70°C

Детайли за продукта

XP Power - ECM100 Series of AC-DC Power Supplies

The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 85,43

€ 85,43 Всеки (ex VAT)

XP Power Switching Power Supply, ECM100US03, 3.3V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

€ 85,43

€ 85,43 Всеки (ex VAT)

XP Power Switching Power Supply, ECM100US03, 3.3V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

3.3V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

114.3mm

Width

63.5mm

Medical Approved

Yes

Depth

27mm

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+70°C

Детайли за продукта

XP Power - ECM100 Series of AC-DC Power Supplies

The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.

100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)

Switch Mode - XP Power

Може да се интересувате от