XP Power E Series DC-DC Converter, 200V dc/ 15mA Output, 0 → 12 V dc Input, 3W, Through Hole, +60°C Max Temp

Номер на артикул на RS: 136-0459Марка: XP Power№ по каталога на производителя: E02
brand-logo

Технически документи

Спецификации

Output Voltage

200V dc

Input Voltage Range

0 → 12 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

15mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Width

38.1mm

Depth

21.6mm

Length

63.5mm

Series

E Series

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters E Series

From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications

Features and Benefits

• Small PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Input/output isolation
• Proportional input/output
• Proven reliability
• No minimum load

Applications

• Piezo devices
• Capacitor charging
• Igniter / spark modules
• Field generation
• Electrostatic chuck

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 151,89

€ 151,89 Всеки (ex VAT)

XP Power E Series DC-DC Converter, 200V dc/ 15mA Output, 0 → 12 V dc Input, 3W, Through Hole, +60°C Max Temp

€ 151,89

€ 151,89 Всеки (ex VAT)

XP Power E Series DC-DC Converter, 200V dc/ 15mA Output, 0 → 12 V dc Input, 3W, Through Hole, +60°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 151,89
5 - 9€ 147,34
10 - 24€ 142,78
25 - 49€ 138,22
50+€ 133,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

200V dc

Input Voltage Range

0 → 12 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

15mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

3.5kV

Width

38.1mm

Depth

21.6mm

Length

63.5mm

Series

E Series

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Детайли за продукта

XP Power Isolated DC to High Voltage DC Converters E Series

From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications

Features and Benefits

• Small PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Input/output isolation
• Proportional input/output
• Proven reliability
• No minimum load

Applications

• Piezo devices
• Capacitor charging
• Igniter / spark modules
• Field generation
• Electrostatic chuck

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more