Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power CA DC-DC Converter, 1kV/ 1mA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C Min

Номер на артикул на RS: 123-8381Марка: XP Power№ по каталога на производителя: CA10PDistrelec Article No.: 30241402
brand-logo

Технически документи

Спецификации

Output Voltage

1kV

Input Voltage Range

11.5 → 15.5 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

1mA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

27.94mm

Length

44.45mm

Series

CA

Load Regulation

0.00005

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Страна на произход

United States

Детайли за продукта

XP Power DC-High Voltage DC Non Isolated Coverters CA Series

Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits

• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable

Applications:

Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging

Standards

UL 1950, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 290,46

€ 290,46 Всеки (ex VAT)

XP Power CA DC-DC Converter, 1kV/ 1mA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C Min

€ 290,46

€ 290,46 Всеки (ex VAT)

XP Power CA DC-DC Converter, 1kV/ 1mA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 290,46
5 - 9€ 281,76
10 - 24€ 273,02
25 - 49€ 264,32
50+€ 255,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

1kV

Input Voltage Range

11.5 → 15.5 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

1mA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

27.94mm

Length

44.45mm

Series

CA

Load Regulation

0.00005

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Страна на произход

United States

Детайли за продукта

XP Power DC-High Voltage DC Non Isolated Coverters CA Series

Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits

• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable

Applications:

Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging

Standards

UL 1950, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more