Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power C DC-DC Converter, 600V dc/ 1.67mA Output, 11.5 → 16 V dc Input, 1W, PCB Mount, +60°C Max Temp -10°C

Номер на артикул на RS: 123-8354Марка: XP Power№ по каталога на производителя: C06
brand-logo

Технически документи

Спецификации

Output Voltage

600V dc

Input Voltage Range

11.5 → 16 V dc

Power Rating

1W

Output Current

1.67mA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Length

35.56mm

Width

28.19mm

Series

C

Load Regulation

0.001

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Страна на произход

United States

Детайли за продукта

XP Power DC - High Voltage DC Non Isolated Converters C Series

The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.

Features and Benefits

Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust

Applications

Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses

Standards

UL, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 232,36

€ 232,36 Всеки (ex VAT)

XP Power C DC-DC Converter, 600V dc/ 1.67mA Output, 11.5 → 16 V dc Input, 1W, PCB Mount, +60°C Max Temp -10°C

€ 232,36

€ 232,36 Всеки (ex VAT)

XP Power C DC-DC Converter, 600V dc/ 1.67mA Output, 11.5 → 16 V dc Input, 1W, PCB Mount, +60°C Max Temp -10°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 232,36
5 - 9€ 225,39
10 - 24€ 218,42
25 - 49€ 211,43
50+€ 204,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

600V dc

Input Voltage Range

11.5 → 16 V dc

Power Rating

1W

Output Current

1.67mA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Length

35.56mm

Width

28.19mm

Series

C

Load Regulation

0.001

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Страна на произход

United States

Детайли за продукта

XP Power DC - High Voltage DC Non Isolated Converters C Series

The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.

Features and Benefits

Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust

Applications

Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses

Standards

UL, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more