Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

XP Power AC-DC Converter, BCS75US27-C, 27.6V dc, 1.1 A, 2.75 A, 75W, Dual Output, 120 → 370 V dc, 90 →

Номер на артикул на RS: 122-7808Марка: XP Power№ по каталога на производителя: BCS75US27-C
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

27.6V dc

Output Current

1.1 A, 2.75 A

Power Rating

75W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

56mm

Efficiency

88%

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - BCS Series of AC-DC Power Supplies

The BCS series from XP Power offers a wide range of 75, 100 and 155 W power supplies. These highly reliable, enclosed power supplies feature battery overload and reverse polarity protection as well as a low battery disconnect. The range also features a DC standby system as well as a battery charging output.

75, 100 and 155 W, enclosed power supplies
DC standby system
Optional 5 volt, 3 amp supply
Low battery disconnect
Battery charging output
Battery overload and reverse polarity protection
AC OK and battery low alarms
-20 °C to +70 °C Operating temperature
Not recommended for new designs

Switch Mode - XP Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

XP Power AC-DC Converter, BCS75US27-C, 27.6V dc, 1.1 A, 2.75 A, 75W, Dual Output, 120 → 370 V dc, 90 →

P.O.A.

XP Power AC-DC Converter, BCS75US27-C, 27.6V dc, 1.1 A, 2.75 A, 75W, Dual Output, 120 → 370 V dc, 90 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

27.6V dc

Output Current

1.1 A, 2.75 A

Power Rating

75W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

56mm

Efficiency

88%

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

XP Power - BCS Series of AC-DC Power Supplies

The BCS series from XP Power offers a wide range of 75, 100 and 155 W power supplies. These highly reliable, enclosed power supplies feature battery overload and reverse polarity protection as well as a low battery disconnect. The range also features a DC standby system as well as a battery charging output.

75, 100 and 155 W, enclosed power supplies
DC standby system
Optional 5 volt, 3 amp supply
Low battery disconnect
Battery charging output
Battery overload and reverse polarity protection
AC OK and battery low alarms
-20 °C to +70 °C Operating temperature
Not recommended for new designs

Switch Mode - XP Power

Може да се интересувате от