Технически документи
Спецификации
Brand
XP PowerOutput Voltage
13.8V dc
Output Current
2.8 A, 7.3 A
Power Rating
100W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129.5mm
Width
97.5mm
Depth
37.5mm
Efficiency
86%
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - BCS Series of AC-DC Power Supplies
The BCS series from XP Power offers a wide range of 75, 100 and 155 W power supplies. These highly reliable, enclosed power supplies feature battery overload and reverse polarity protection as well as a low battery disconnect. The range also features a DC standby system as well as a battery charging output.
75, 100 and 155 W, enclosed power supplies
DC standby system
Optional 5 volt, 3 amp supply
Low battery disconnect
Battery charging output
Battery overload and reverse polarity protection
AC OK and battery low alarms
-20 °C to +70 °C Operating temperature
Not recommended for new designs
Switch Mode - XP Power
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
XP PowerOutput Voltage
13.8V dc
Output Current
2.8 A, 7.3 A
Power Rating
100W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129.5mm
Width
97.5mm
Depth
37.5mm
Efficiency
86%
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
XP Power - BCS Series of AC-DC Power Supplies
The BCS series from XP Power offers a wide range of 75, 100 and 155 W power supplies. These highly reliable, enclosed power supplies feature battery overload and reverse polarity protection as well as a low battery disconnect. The range also features a DC standby system as well as a battery charging output.
75, 100 and 155 W, enclosed power supplies
DC standby system
Optional 5 volt, 3 amp supply
Low battery disconnect
Battery charging output
Battery overload and reverse polarity protection
AC OK and battery low alarms
-20 °C to +70 °C Operating temperature
Not recommended for new designs